MB85RC256VPF-G-BCERE1

RAMXEED
249-MB85RC256VBCERE1
MB85RC256VPF-G-BCERE1

Mfr.:

Description:
F-RAM 256kbit FeRAM with I2C serial interface, 5V - SOP8 (208mil) T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RAMXEED
Product Category: F-RAM
RoHS:  
256 kbit
I2C
1 MHz
32 k x 8
SOP-8
2.7 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: RAMXEED
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FRAM
Factory Pack Quantity: 500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
USHTS:
8542320071
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FRAM (Ferroelectric Random Access Memory)

RAMXEED FRAM (Ferroelectric Random Access Memory) is a non-volatile memory featuring fast writing speed operation, high read/write endurance, and low power consumption. These features make FRAM ideal for applications requiring continuous data logging, real-time recording of three-dimensional position information, and data protection from sudden power outages.

In Stock: 584

Stock:
584 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,05 € 8,05 €
7,48 € 74,80 €
7,26 € 181,50 €
7,15 € 357,50 €
Full Reel (Order in multiples of 500)
6,06 € 3.030,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,05 €
Min:
1