MB85RC1MTPNF-G-AMERE2

RAMXEED
249-5RC1MTPNFGAMERE2
MB85RC1MTPNF-G-AMERE2

Mfr.:

Description:
F-RAM 1Mbit FeRAM with I2C serial interface, 1.8V, 3V - T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RAMXEED
Product Category: F-RAM
Reel
Cut Tape
MouseReel
Brand: RAMXEED
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FRAM
Factory Pack Quantity: 1500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320299
ECCN:
3A991.b.1.b.1
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FRAM (Ferroelectric Random Access Memory)

RAMXEED FRAM (Ferroelectric Random Access Memory) is a non-volatile memory featuring fast writing speed operation, high read/write endurance, and low power consumption. These features make FRAM ideal for applications requiring continuous data logging, real-time recording of three-dimensional position information, and data protection from sudden power outages.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.485
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,75 € 11,75 €
10,93 € 109,30 €
10,60 € 265,00 €
10,35 € 517,50 €
10,11 € 1.011,00 €
9,77 € 2.442,50 €
9,53 € 4.765,00 €
9,15 € 9.150,00 €
Full Reel (Order in multiples of 1500)
9,15 € 13.725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.