0230-SS

RAF Electronic Hardware
761-0230-SS
0230-SS

Mfr.:

Description:
Screws & Fasteners 3/4HD X 5/8 X 1/4-20 Thd Captive Panel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Screws
Panel Screw
1/4-20
15.88 mm
Stainless Steel
Unplated
Slotted Knob
Brand: RAF Electronic Hardware
Outside Diameter: 19.05 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7318156070
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
51 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,81 € 34,81 €
30,39 € 151,95 €
28,41 € 284,10 €
27,08 € 677,00 €
26,13 € 1.306,50 €
26,02 € 2.602,00 €
25,35 € 6.337,50 €
500 Quote