UMTSLTEEVB-KIT-B

Quectel
277-UMTSLTEEVB-KIT-B
UMTSLTEEVB-KIT-B

Mfr.:

Description:
Multiprotocol Development Tools EVB KIT

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
AF20, AG35, BG96, EC2x, EG9x, UC20, UGxx
Brand: Quectel
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Wireless communication module
Type: LTE, UMTS, WiFi
Unit Weight: 600 g
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
9030400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UMTS and LTE EVB Kit

Quectel Wireless Solutions UMTS and LTE EVB Kit evaluates UMTS, LTE, and Wi-Fi® modules' performance. The UMTS and LTE EVB Kit can test the basic functionalities of these modules. The Quectel UMTS and LTE EVB Kit contains a USB to UART converter cable, USB cable, four RF cables, two main antennas, GNSS antenna, Wi-Fi antenna, earphones, USB 2.0 to RS232 driver, ALC5616 and TLV320AIC3104 codec boards, and eight bolts and nuts for assembling.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
49
26
Pending
23
Expected 8/5/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
135,48 € 135,48 €