LC98SIBMD

Quectel
277-LC98SIBMD
LC98SIBMD

Mfr.:

Description:
GNSS / GPS Modules Single band, 3 GNSS, Timing, w/ LNA (ST Teseo III)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: GNSS / GPS Modules
LC98S
48 Channel
29 s
- 146 dBm
1.5 m
3 V
3.6 V
UART
+ 85 C
GNSS
Reel
Brand: Quectel
Data Rate: 115.2 kb/s
Dimensions: 22.4 mm x 17 mm x 2.6 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: GPS Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
16,35 € 4.087,50 €
15,78 € 7.890,00 €