L76L-M33

Quectel
277-L76L-M33
L76L-M33

Mfr.:

Description:
GNSS / GPS Modules Single band, 3 GNSS, w/ LNA (Airoha 3333)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: GNSS / GPS Modules
RoHS:  
1.57542 GHz, 1.60171 GHz
35 s
- 149 dBm
2.8 V
4.3 V
I2C, UART
+ 85 C
GNSS
Reel
Cut Tape
MouseReel
Brand: Quectel
Dimensions: 10.1 mm x 9.7 mm x 2.5 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.8 V to 4.3 V
Product Type: GPS Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8526912099
CNHTS:
8526919090
USHTS:
8526910020
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GNSS IoT Modules

Quectel Wireless Solutions GNSS IoT Modules offer exceptional performance in both acquisition and tracking for demanding applications. The GNSS IoT Modules provide a compact, space-saving design.

In Stock: 86

Stock:
86
Can Dispatch Immediately
On Order:
500
Expected 8/3/2026
500
Expected 8/11/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,29 € 9,29 €
8,07 € 80,70 €
7,64 € 191,00 €
7,05 € 705,00 €
6,71 € 1.677,50 €
Full Reel (Order in multiples of 500)
6,45 € 3.225,00 €
6,17 € 6.170,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.