L76B-M33

Quectel
277-L76B-M33
L76B-M33

Mfr.:

Description:
GNSS / GPS Modules GNSS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: GNSS / GPS Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
1.57542 GHz
35 s
- 148 dBm
2.8 V
4.3 V
UART
+ 85 C
GNSS
Reel
Brand: Quectel
Dimensions: 10.1 mm x 9.7 mm x 2.5 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.8 V to 4.3 V
Product Type: GPS Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GNSS IoT Modules

Quectel Wireless Solutions GNSS IoT Modules offer exceptional performance in both acquisition and tracking for demanding applications. The GNSS IoT Modules provide a compact, space-saving design.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
6,62 € 3.310,00 €