HCR022RAAMD

Quectel
277-HCR022RAAMD
HCR022RAAMD

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BT 5.0,Bluetooth independent antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Bluetooth 5.0
UART
- 92 dBm, - 90 dBm, - 85 dBm, - 95 dBm
3.13 V
3.46 V
- 40 C
+ 105 C
Reel
Antenna Connector Type: RF coaxial connector
Brand: Quectel
Dimensions: 15 mm x 12 mm x 2.25 mm
Height: 2.25 mm
Length: 15 mm
Mounting Style: SMD/SMT
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Shielding: Unshielded
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Width: 12 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
4,50 € 4.500,00 €