FGH200MAAMD

Quectel
277-FGH200MAAMD
FGH200MAAMD

Mfr.:

Description:
WiFi Modules - 802.11 Wi-Fi HaLow module, 850950 MHz frequency band, Encryption mode: AES, SHA-256, SHA-384, SHA-512, WPA3, OWE, Long-range transmission, low-power consumption, large capacity, good penetration performance

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: WiFi Modules - 802.11
FGH200M
802.11ah
850 MHz to 950 MHz
43.3 Mb/s
2.25 V
3.6 V
26 dBm
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Quectel
Modulation Technique: BPSK, QPSK, 16QAM, 64QAM, 256QAM
Operating Supply Voltage: 2.25 V to 3.6 V
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FGH200M Wi-Fi® HaLow Module

Quectel FGH200M Wi-Fi® HaLow Module is a long-range, low-power Wi-Fi HaLow module that complies with the IEEE 802.11ah standard. This Wi-Fi HaLow module is an open, standard Wi-Fi technology operating in the license-exempt sub-1GHz range. The FGH200M Wi-Fi® HaLow module operates in the 850MHz to 950MHz frequency band, with channel widths of 1MHz, 2MHz, 4MHz, and 8MHz. This Wi-Fi HaLow module supports USB 2.0, SDIO, and SPI interfaces, with a maximum output power of 26dBm and a theoretical maximum physical rate of 43.3Mbps. The FGH200M Wi-Fi HaLow module is available in an ultra-compact package size of 11mm x 10mm x 2mm and is CE, FCC, IC, and RCM certified. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 10/15/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,97 € 17,97 €
15,66 € 156,60 €
14,86 € 371,50 €
13,77 € 1.377,00 €
12,99 € 3.247,50 €
Full Reel (Order in multiples of 500)
12,64 € 6.320,00 €