FCS850RBACMD

Quectel
277-FCS850RBACMD
FCS850RBACMD

Mfr.:

Description:
Multiprotocol Modules Wi-Fi 5 & Bluetooth 5.0, 3x antenna, -20 C to +70 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz, 5 GHz
PCM, SDIO, UART
3.1 V
3.6 V
- 20 C
+ 70 C
15 mm x 13 mm x 2.3 mm
Bluetooth 5.0
802.11 a/b/g/n/ac
Reel
Brand: Quectel
Data Rate: 866.7 Mb/s
Product: 802.11 a/b/g/n/ac, Bluetooth 5.0
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Transmitting: 389.83 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
5,66 € 5.660,00 €