FC66EAAM2

Quectel
277-FC66EAAM2
FC66EAAM2

Mfr.:

Description:
Multiprotocol Development Tools

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Development Boards
2.4 GHz, 5 GHz, 6 GHz
PCIe, PCM, UART
- 30 C
+ 75 C
Bluetooth 5.2
802.11 a/b/g/n/ac/ax
Brand: Quectel
Dimensions: 19.9 mm x 18 mm x 2.1 mm
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: IEEE 802.11 a/b/g/n/ac/ax, Bluetooth 5.2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FC6xE Modules

Quectel FC6xE Modules are high-performance Wi-Fi® 6/6E and BLUETOOTH® 5.3 LCC package modules, including FC64E and FC66E. These modules support 2 x 2 + 2 x 2 MIMO, delivering a maximum data rate of up to 3000Mbps. The FC6xE modules use Surface-Mount Technology (SMT), an ideal solution for durable, rugged designs. These modules feature advanced packaging, laser-engraved labeling with improved heat dissipation, and indelible markings, supporting large-scale automated manufacturing with strict cost and efficiency requirements. The FC6xE modules provide a reliable PCIe 3.0 interface for low-power, high-speed data transmission. These modules offer compact size, low power consumption, wide temperature range, high transmit power, and high reliability, meeting requirements for industrial, consumer goods, and automotive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,00 € 40,00 €