Q2-Z-RK1-1/4-01-6IN-20

Qualtek
562-Q2ZRK11/4016IN20
Q2-Z-RK1-1/4-01-6IN-20

Mfr.:

Description:
Heat Shrink Tubing & Sleeves

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Thin Wall
Black
Polyolefin (PO)
152.4 mm (6 in)
6.35 mm (0.25 in)
3.2 mm (0.126 in)
2:1
Q2-Z-RK1
Brand: Qualtek
Flammability Rating: UL 224 VW-1
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 70 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 263

Stock:
263 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,54 € 1,54 €
1,31 € 13,10 €
1,27 € 25,40 €
1,22 € 61,00 €
1,14 € 114,00 €
1,01 € 202,00 €
0,929 € 464,50 €
0,912 € 912,00 €
0,886 € 1.772,00 €