738W-CX2-01

Qualtek
562-738W-CX2-01
738W-CX2-01

Mfr.:

Description:
AC Power Plugs & Receptacles Snap-In Mnt Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Plugs & Receptacles
RoHS:  
Receptacles
15 A
125 V
Straight
Panel - Snap In
Black
1-15
1 Port
738W
Bulk
Brand: Qualtek
Compliance: UL; CSA
Housing Material: Polycarbonate (PC)
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: -10 C
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 100
Subcategory: Power Connectors
Termination Style: Solder
Wire Gauge: 14 AWG
Unit Weight: 40,824 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.634

Stock:
3.634 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,721 € 7,21 €
0,643 € 16,08 €
0,611 € 61,10 €
0,566 € 169,80 €
0,546 € 273,00 €
0,519 € 519,00 €
0,488 € 1.220,00 €
0,481 € 2.405,00 €