3021075-03

Qualtek
562-3021075-03
3021075-03

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 2.0 M TO M ANGLD 3FT CORD BLACK

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type A
4 Position
USB Type B, Micro
5 Position
Male / Male
28 AWG, 24 AWG
3 ft
Black
Brand: Qualtek
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.799
Expected 11/6/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,98 € 3,98 €
3,39 € 33,90 €
3,18 € 63,60 €
3,03 € 151,50 €
2,87 € 287,00 €
2,66 € 532,00 €
2,56 € 1.280,00 €
2,44 € 2.440,00 €
2,43 € 4.860,00 €