QPL6202QTR7

Qorvo
772-QPL6202QTR7
QPL6202QTR7

Mfr.:

Description:
RF Amplifier Hi Gain SDARS-Auto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
2.32 GHz to 2.345 GHz
4.5 V
55 mA
21.8 dB
0.52 dB
General Purpose Amplifiers
SMD/SMT
DFN-8
Si
19.9 dBm
39.9 dBm
- 40 C
+ 105 C
QPL6202Q
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: QPL6202QPCK-01
Input Return Loss: 8.5 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.332 GHz
Part # Aliases: QPL6202Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11.417

Stock:
11.417
Can Dispatch Immediately
On Order:
40.000
Expected 9/2/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,14 € 2,14 €
1,57 € 15,70 €
1,43 € 35,75 €
1,27 € 127,00 €
1,26 € 315,00 €
Full Reel (Order in multiples of 2500)
1,07 € 2.675,00 €
1,05 € 5.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.