W5029RASM

Pulse Electronics
673-W5029RASM
W5029RASM

Mfr.:

Description:
Antennas External / In-building WiFi-6E Stick

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
2.4 GHz
7.125 GHz
2.55 dBi
50 Ohms
1 W
- 35 C
+ 65 C
2 Band
Connector
SMA-Male
IP65
Bulk
Brand: Pulse Electronics
Polarisation: Vertical
Factory Pack Quantity: 10
Subcategory: Antennas
Unit Weight: 11,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,04 € 7,04 €
5,45 € 54,50 €
4,99 € 149,70 €
4,61 € 461,00 €
4,40 € 1.100,00 €
4,21 € 2.105,00 €
4,17 € 4.170,00 €