W1978

Pulse Electronics
673-W1978
W1978

Mfr.:

Description:
Antennas Ant 0.698-2.7 LTE IP67 1.13coax

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
Monopole
698 MHz
2.7 GHz
Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
802.11, WLAN, WiMAX
IoT, ISM
Module
Cone
1.4 dBi, 2.7 dBi, 3.5 dBi
50 Ohms
2:1, 2.5:1
10 W
- 40 C
+ 85 C
3 Band
Direct / Permanent Mount
Connector
U.FL
750 MHz, 850 MHz, 868 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz
LTE Radio Systems, Logistics, Metering, Public Safety, Transportation, Vehicular Use
77.2 mm
IP67
700 mm RF1.37
Bulk
Brand: Pulse Electronics
Cable Length: 700 mm
Ground Plane Size: 12 in x 12 in
Polarisation: Vertical
Factory Pack Quantity: 48
Subcategory: Antennas
Unit Weight: 98,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8529101000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Embedded Antennas

Pulse Electronics Embedded Antennas offer a wide range of options for wireless device applications. The antennas have an inherent immunity to surrounding antenna signals and hand-effect, which makes them exceptionally suitable solutions for small hand-held or wall-mount devices with multiple antennas. The robust units are available in WLAN (Wi-Fi®), ZigBee®, BLUETOOTH®, ISM, GPS, 3G/4G LTE, multiband frequencies. 

Monopole Antennas

Pulse Electronics Monopole Antennas are SMD-compatible and have omni-pattern radiation. These antennas feature 50Ω nominal impedance, linear/horizontal polarization, low profile, high efficiency, and high gain. The monopole antennas are RoHS compliant and MSL-Level 1 rated. Typical applications include 2G/3G, WLAN, BLUETOOTH®, remote monitoring, sensor networks, security, Internet of Things (IoT), and GPS.

SLPT Antennas

Pulse Electronics Shadow Low Profile Transit (SLPT) Antennas are designed to perform over high-percentage bandwidth applications. These antennas feature a smaller, slimmer option compared to the current LPT series but without sacrificing performance. SLPT antennas incorporate a ruggedized IP67-weatherproof, tamper-proof design and can support multiple cable and connector options. Pulse Electronics SLPT Antennas are ideal for specific-frequency bands needed for public safety, smart grids, WLAN, Wi-Fi®, 3G/4G LTE, and more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 48   Multiples: 48
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,47 € 1.462,56 €
30,24 € 2.903,04 €