PE-51512NL

Pulse Electronics
673-PE-51512NL
PE-51512NL

Mfr.:

Description:
Power Inductors - Leaded INDUCTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
49.53 mm x 23.11 mm x 50.8 mm
Shielded
90 uH
20 %
10 A
28 mOhms
- 40 C
+ 130 C
Standard
PCB Mount
49.53 mm
23.11 mm
50.8 mm
Tray
Application: High Current
Brand: Pulse Electronics
Lead Spacing: 30.48 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 10
Subcategory: Inductors, Chokes & Coils
Test Frequency: 50 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 213

Stock:
213 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,07 € 12,07 €
9,54 € 95,40 €
8,92 € 178,40 €
8,63 € 431,50 €
7,66 € 766,00 €