P1167.632NLT

Pulse Electronics
673-P1167.632NLT
P1167.632NLT

Mfr.:

Description:
Power Inductors - SMD 6.3uH 30%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
7.5 mm x 7.5 mm
Shielded
6.3 uH
30 %
2.4 A
35 mOhms
2.5 A
- 40 C
+ 130 C
36 MHz
Standard
7.5 mm
7.5 mm
4.8 mm
P1167
Reel
Cut Tape
MouseReel
Application: Power
Brand: Pulse Electronics
Core Type: Drum
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 900
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pxx Power Inductors

Pulse Electronics Pxx Power Inductors feature an operating temperature of -40°C to +130°C. The PExx series are pick-and-place compatible with a rated voltage of 250VAC while the PAxx series features a current rating of over 70Apk and an inductance range of 72nH to 470nH. The P1167xx inductors offer a current rating up to 3.5A and an inductance range of 1.8µH to 750µH. Pulse Electronics Pxx Power Inductors are suitable for a wide range of applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications.

SMD Shielded Power Inductors

Pulse Electronics SMD Shielded Power Inductors are available in various package sizes and feature a wide inductance range. These inductors feature magnetic shielding and are halogen free, RoHS compliant, and REACH compliant. Pulse Electronics SMD Shielded Power Inductors are suitable for AP routers, LED lighting, DC-DC converters, and game consoles.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,30 € 1,30 €
1,07 € 10,70 €
0,877 € 87,70 €
0,856 € 214,00 €
0,728 € 364,00 €
Full Reel (Order in multiples of 900)
0,697 € 627,30 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.