HX5062FNLT

Pulse Electronics
673-HX5062FNLT
HX5062FNLT

Mfr.:

Description:
Pulse Transformers 1000 BASE-T MAGNETIC MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Pulse Transformers
RoHS:  
350 uH
PCB Mount
17.5 mm
15.24 mm
5.72 mm
Brand: Pulse Electronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Product: LAN
Product Type: Audio & Signal Transformers
Series: HX
Factory Pack Quantity: 300
Subcategory: Transformers
Termination Style: SMD/ SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 788

Stock:
788 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,17 € 5,17 €
4,56 € 45,60 €
4,36 € 109,00 €
4,24 € 212,00 €
3,57 € 357,00 €
Full Reel (Order in multiples of 300)
3,23 € 969,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,19 €
Min:
1