H5201NLT

Pulse Electronics
673-H5201NLT
H5201NLT

Mfr.:

Description:
Audio Transformers / Signal Transformers MDL, DUAL,1GP, 1:1 BGA SMD T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
Module
SMD/SMT
1 MHz to 125 GHz
350 uH
1.5 kV
0 C
+ 70 C
2 Channel
1000 Base-T
BGA
14.73 mm
17.27 mm
11.1 mm
H5201NLT
Reel
Brand: Pulse Electronics
Current Rating: 8 mA
Maximum DC Resistance: 650 mOhms
Operating Temperature Range: 0 C to + 70 C
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 170
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
USHTS:
8517790000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Density 1Gigabit PoE/PoE+ SMD Transformers

Pulse Electronics High-Density 1Gigabit PoE/PoE+ SMD Transformers offer less than 140mm2/port density and feature a reliable surface mount Ball Grid Array (BGA). These transformers support 4-pair PoE+ (70W) of DC power and are designed to fit behind 2xN connectors. The 1Gigabit PoE/PoE+ SMD transformers offer 10/100/1000base-T connectivity and a modular construction that exceeds IEEE802.3u/ab. These transformers operate over the -40°C to 85°C temperature range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 340   Multiples: 170
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 170)
7,91 € 2.689,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
11,65 €
Min:
1