MP1306MPFC

Proterial
205-MP1306MPFC
MP1306MPFC

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 13mmOD x 6mmID GAP AMORPHS CORE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
8 mm
13.46 mm
6.35 mm
Gapped Inductor Core
Metglas Alloy
Brand: Proterial
Inductance: 56.23 nH
Maximum Operating Temperature: + 150 C
Factory Pack Quantity: 200
Subcategory: Ferrites
Tradename: MICROLITE 100
Type: Amorphous Core
Part # Aliases: 1306MPFC
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504909090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
87
Expected 8/20/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,50 € 4,50 €
3,09 € 30,90 €
2,62 € 65,50 €
2,30 € 115,00 €
2,00 € 200,00 €
1,90 € 380,00 €