PLX31-EIP-ASCII4

ProSoft Technology
39-PLX31-EIP-ASCII4
PLX31-EIP-ASCII4

Mfr.:

Description:
Gateways EtherNet/IP to ASCII Gateway with 4 Serial Ports

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
ProSoft Technology
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Gateways
1 Ethernet, 4 Serial
EtherNet, Serial
10 VDC
36 VDC
- 25 C
+ 70 C
Brand: ProSoft Technology
Dimensions: 13.67 cm x 5.05 cm x 11.13 cm
Operating Supply Current: 300 mA
Operating Supply Voltage: 10 VDC to 36 VDC
Product Type: Gateways
Series: PLX30
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Prolinx
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620085
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLX3x Protocol Conversion Gateways

ProSoft Technology PLX3x Protocol Conversion Gateways provide high-speed, bi-directional data transfers between EtherNet/IP™-enabled PACs and ASCII devices. The EtherNet/IP™ driver supports multiple I/O connections with RPI control. The gateway features an embedded EDS add-on profile, enabling simplified integration and reduced commissioning time. The gateway supports 1440 bytes of input data and 1440 bytes of output data for larger applications.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.056,79 € 2.056,79 €
10 Quote