400ST16P

Pro-Wave Electronics
114-400ST16P
400ST16P

Mfr.:

Description:
Speakers & Transducers Transducers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pro-Wave Electronics
Product Category: Speakers & Transducers
RoHS:  
Transducers
Ultrasonic
PCB Mount
40 kHz
120 dBA
Round
Solder Pin
- 30 C
+ 70 C
16.2 mm
12.25 mm
Ceramic
Brand: Pro-Wave Electronics
Height: 12.2 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: Open Type
Factory Pack Quantity: 140
Subcategory: Audio Devices
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

400ST/R160 Air Ultrasonic Ceramic Transducers

Pro-Wave Electronics 400ST/R160 Air Ultrasonic Ceramic Transducers are suitable for continual wave driving, such as Doppler motion detectors. A piezoelectric ceramic disc is mounted on the node of the fundamental resonant frequency, and a conical metal resonator is bonded at the center of the disc that acts as a rigid piston. This special construction is vibration-free and provides high sensitivity, a wider bandwidth, and excellent durability in wide temperature and humidity ranges.

In Stock: 2.280

Stock:
2.280 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,13 € 6,13 €
5,07 € 253,50 €
4,61 € 461,00 €
4,01 € 2.245,60 €
3,83 € 4.289,60 €
3,63 € 7.623,00 €
5.040 Quote