400SR10P

Pro-Wave Electronics
114-400SR10P
400SR10P

Mfr.:

Description:
Speakers & Transducers ULTRASONIC RECEIVER 40kHz -67dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pro-Wave Electronics
Product Category: Speakers & Transducers
RoHS:  
Transducers
Ultrasonic
PCB Mount
40 kHz
112 dBA
Round
Solder Pin
- 30 C
+ 70 C
9.75 mm
6.8 mm
Ceramic
Brand: Pro-Wave Electronics
Height: 6.8 mm
Packaging: Tray
Product Type: Speakers & Transducers
Factory Pack Quantity: 200
Subcategory: Audio Devices
Part # Aliases: 255-400SR10P-ROX
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

400ST/R100 Air Ultrasonic Ceramic Transducers

Pro-Wave Electronics 400ST/R100 Air Ultrasonic Ceramic Transducers are suitable for continual wave driving, such as Doppler motion detectors. A piezoelectric ceramic disc is mounted on the node of the fundamental resonant frequency, and a conical metal resonator is bonded at the center of the disc that acts as a rigid piston. The special construction of Pro-Wave Electronics 400ST/R100 Air Ultrasonic Ceramic Transducers provides high sensitivity, a wider bandwidth, excellent durability in wide temperature and humidity ranges, and vibration-free usage.

In Stock: 735

Stock:
735 Can Dispatch Immediately
Quantities greater than 735 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,54 € 6,54 €
5,41 € 270,50 €
4,92 € 492,00 €
4,28 € 2.568,00 €
4,09 € 4.090,00 €
3,87 € 7.740,00 €
5.000 Quote