P2110B

Powercast
582-P2110B
P2110B

Mfr.:

Description:
Energy Harvesting Modules Powerharvester Receiver - 915 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Powercast
Product Category: Energy Harvesting Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
RF
DC
3.3 V
6 V
+ 85 C
13.462 mm x 13.97 mm x 2.311 mm
Brand: Powercast
Minimum Operating Temperature: - 40 C
Product Type: Energy Harvesting Modules
Factory Pack Quantity: 100
Subcategory: Embedded Solutions
Tradename: Powerharvester
Part # Aliases: P2110
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P2110B 915MHz RF Powerharvester® Receiver

Powercast P2110B 915MHz RF Powerharvester® Receiver is an RF energy harvesting device that converts RF to DC. Housed in a compact SMD package, the P2110B Receiver provides RF harvesting and power management to battery-free, micro-power devices. Powercast P2110B converts RF energy to DC and stores it in a capacitor. When a charge threshold on the capacitor is achieved, the P2110B boosts the voltage to the set output voltage level and enables the voltage output. When the charge on the capacitor declines to the low voltage threshold the voltage output is turned off. A microprocessor can be used to optimize the power usage from the P2110B and obtain other data from the component for improving overall system operation.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,86 € 42,86 €
37,35 € 373,50 €
35,65 € 713,00 €
34,99 € 1.749,50 €
32,72 € 3.272,00 €
31,75 € 6.350,00 €
500 Quote