PDAM500-18A

Power Partners / TT Electronics
374-PDAM500-18A
PDAM500-18A

Mfr.:

Description:
Power Supplies - Chassis Mount 500W/48V/10.41A MED & ITE AC/DC PCB

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
500 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
48 VDC
10.41 A
Open Frame
4 kVAC
93 %
Industrial
127.8 mm
76.2 mm
35 mm
PDAM500
Brand: Power Partners / TT Electronics
Compliance: EN/UL 62368-1; IEC/EN/UL 60601-1
Dimensions: 127.8 mm x 76.2 mm x 35 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Unit Weight: 480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PDAM500 Power Supplies

Power Partners PDAM500 Power Supplies offer 500W of output power with an efficiency of up to 93%. These power supplies have a built-in 12V/0.3A auxiliary output and an input frequency range of 47Hz to 63Hz. The PDAM500 power supplies are available in open-frame or enclosed versions with a power factor greater than 0.95 at full load. These power supplies also incorporate a remote on/off function. Power Partners PDAM500 power supplies feature UL/IEC/EN 60601 3.1 edition and UL/IEC/EN 60950 AM2 safety approvals.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,41 € 3.081,84 €