TOP254PN

Power Integrations
869-TOP254PN
TOP254PN

Mfr.:

Description:
AC/DC Converters Off-Line Switcher IC 20W/30W PK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
Through Hole
DIP-8C
11 W, 20 W
85 VAC
265 VAC
Si
66 kHz, 132 kHz
78 %
1.3 mA
- 40 C
+ 150 C
TOP254
Tube
Brand: Power Integrations
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tradename: TopSwitch-HX
Type: Off Line Converter
Unit Weight: 5,844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
850440090
KRHTS:
8504409099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 22.482

Stock:
22.482 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
1,14 € 57,00 €
0,989 € 98,90 €
0,955 € 238,75 €
0,92 € 460,00 €
0,832 € 832,00 €
0,821 € 2.052,50 €
0,783 € 3.915,00 €