TOP254EN

Power Integrations
869-TOP254EN
TOP254EN

Mfr.:

Description:
AC/DC Converters Int Off-Line Switchr 43W/62W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
Through Hole
eSIP-7C
15 V
43 W
85 VAC
265 VAC
Si
132 kHz
83 %
1.3 mA
- 40 C
+ 150 C
100 mA
TOP254
Tube
Brand: Power Integrations
Number of Outputs: 2 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Tradename: TopSwitch-HX
Type: Off Line Converter
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
850440090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Integrations TopSwitch®-HX Off-Line Switcher

Power Integrations’ TOPSwitch®-HX device cost-effectively incorporates a 700V power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection, and other control circuitry onto a monolithic device. The integrated off-line switcher features Power Integrations’ EcoSmart® technology that enables power consumption of less than 200mW at no load and maintains constant efficiency over the full line and load range. The TOPSwitch-HX family meets efficiency requirements for the new energy-efficient standards and enables the design of compact and cost-effective switching power supplies.

In Stock: 597

Stock:
597 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,22 € 1,22 €
1,19 € 29,75 €
1,01 € 96,96 €
0,98 € 282,24 €
0,963 € 508,46 €
0,851 € 857,81 €
0,814 € 4.102,56 €