LQA03TC600

Power Integrations
903-LQA03TC600
LQA03TC600

Mfr.:

Description:
Rectifiers Q-Series 600V 3A Ultra Low Qrr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Rectifiers
RoHS:  
Through Hole
TO-220-2
600 V
3 A
Fast Recovery Rectifiers
Single
2.77 V
30 A
20 uA
9.3 ns
+ 150 C
Qspeed
Tube
Brand: Power Integrations
Pd - Power Dissipation: 32 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: Qspeed
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Qspeed™ Advanced Diodes

Power Integrations Qspeed™ Advanced Diodes combine an extremely low reverse recovery charge (QRR) with a very soft recovery waveform. Together, these features help designers improve the performance of their power conversion circuits. Three versions are currently available. The H-Series features the lowest switching loss which provides the highest efficiency. The Q-Series has the highest softness that provides the lowest EMI. The X-Series offers the lowest cost which gives designers the BOM cost reductions they might be looking for.

In Stock: 464

Stock:
464 Can Dispatch Immediately
Quantities greater than 464 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,743 € 37,15 €
0,628 € 62,80 €
0,616 € 154,00 €
0,591 € 295,50 €
0,541 € 541,00 €