PFPP-SL01-24SC

PolyPhaser
44-PFPP-SL01-24SC
PFPP-SL01-24SC

Mfr.:

Description:
Racks & Rack Cabinet Accessories Fiber Enclosure Rack Mount 1U (1.75") 24 Simplex SC/UPC Adapters and 24 SC/UPC 0.9mm Pigtails

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Racks & Rack Cabinet Accessories
Fiber Optic Patch Panels
Black
482.6 mm
44.45 mm
Steel
Brand: PolyPhaser
Depth / Thickness: 241.3 mm
Dimensions: 44.45 mm x 482.6 mm x 241.3 mm
Number of Rack Units: 1
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
USHTS:
8544700000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,74 € 156,74 €
144,37 € 721,85 €
141,74 € 1.417,40 €