PicoScope 5463E MSO Kit

Pico Technology
146-PQ398
PicoScope 5463E MSO Kit

Mfr.:

Description:
Benchtop Oscilloscopes PicoScope 5463E MSO 100MHz(Full kit with probes)

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Benchtop Oscilloscopes
RoHS:  
4 Channel
100 MHz
1 GS/s
USB Oscilloscope
Brand: Pico Technology
Height: 30 mm
Length: 221 mm
Product Type: Oscilloscopes
Series: PicoScope 5000E
Subcategory: Test Equipment
Part # Aliases: PQ398
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030201000
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PicoScope® 5000E Oscilloscopes & MSOs

Pico Technology PicoScope® 5000E Oscilloscopes and MSOs feature 16-bit mode with up to 200MHz bandwidth, 2.5GS/s sampling, and 1GS capture memory. These oscilloscopes are the first four-channel oscilloscopes to offer 16-bit resolution with a low noise floor and high dynamic range to measure low-level signals. The PicoScope 5000E oscilloscopes and MSOs ensure even the smallest-amplitude signals remain measurable and clear, with a noise floor as low as 22µVRMS. These oscilloscopes support >73dB SFDR and exceptional bandwidth flatness to trust every measurement, from DC to full bandwidth. The PicoScope 5000E oscilloscopes and MSOs offer a high-performance ADC to capture low-amplitude signals, power supply ripple, distortion, and other subtle millivolt transitions. These oscilloscopes allow engineers to achieve high measurement precision for analog systems.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 8/28/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.986,10 € 3.986,10 €