3240780

Phoenix Contact
651-3240780
3240780

Mfr.:

Description:
Cable Ties WT-HT HF 2,5X98

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Clear
High Temperature
Polyamide (PA)
3.86 in
0.1 in
80 N
Brand: Phoenix Contact
Series: WT-HT
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: WT-HT_HF_2,5X98 WTHTHF25X98
Unit Weight: 282 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 19.574

Stock:
19.574 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,009 € 0,05 €