1762206

Phoenix Contact
651-1762206
1762206

Mfr.:

Description:
Heavy Duty Power Connectors ES-FT-HSC20-P-25 01 AG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Heavy Duty Power Connectors
RoHS:  
Contacts
100 A
4
Crimp
Silver
Brand: Phoenix Contact
Housing Colour: Silver
Housing Gender: Female
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Cable
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 20
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HEAVYCON Connectors

Phoenix Contact HEAVYCON Connectors feature heavy-duty components that protect interfaces and ensure secure power, data, and signal transmission under the harshest conditions. The robust housings and matching contact inserts can be combined across series types to create the right plug-in connector for an application. The entire HEAVYCON product line consists of metal and plastic hoods and housings, contact inserts, cable glands, and accessories. The standard connectors are versatile with corrosion-resistant metal housing and single- or double-locking latches. The EVO products offer a flexible selectable cable outlet direction via swiveled bayonet locking. The HEAVYCON Advance series is robust without compromise and cost-effective with the direct mounting option. Phoenix Contact HEAVYCON Standard, EVO, Advanced, D7, and HPR series comprise the complete HEAVYCON solution. HEAVYCON Complete provides the right connector for every application.

Hybrid Connectors for Energy Storage

Phoenix Contact Hybrid Connectors combine a power and signal interface to offer an all-in-one solution for energy storage applications. These connectors provide reliable connections for power and signal contacts and a preassembled interface for fast and error-free installation in the field to save time. The connectors are designed to compensate for manufacturing and mounting tolerances, resulting in safe connections. Phoenix Contact Hybrid Connectors offer a 1000VDC voltage rating, up to 4 x 100A rated current, and an IP65/IP67 protection rating. These connectors withstand more than 100 insertion cycles.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,09 € 3,09 €
2,82 € 28,20 €
2,74 € 54,80 €