1015463

Phoenix Contact
651-1015463
1015463

Mfr.:

Description:
Pluggable Terminal Blocks PTCM 0,5/ 3-PL-2,5WH 160V, PLUG W/LATCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
3
2.5 mm
Crimp
Crimp
Cable Mounts
6 A
160 V
26 AWG
18 AWG
PTCM
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 3.9 mm
Housing Material: Polyamide (PA)
Length: 16.2 mm
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 250
Subcategory: Terminal Blocks
Width: 26.96 mm
Unit Weight: 630 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTCM Crimp Connection Terminal Blocks

Phoenix Contact PTCM Crimp Connection Terminal Blocks build on the PTSM connector line, which features spring terminations. The PTCM components offer the same small footprint as the PTSM series, but with crimp contacts. The addition of crimped contacts allows for very quick wire terminations, allowing users to create cost-effective cable assemblies. The PTCM terminal blocks are 100% compatible with the PTSM series. Phoenix Contact PTCM Crimp Connection Terminal Blocks features include a 2.5mm pitch, voltages up to 160V, high current carry capacities up to 6A, and three position options (2, 5, and 8).

LED Lighting Connectors

Phoenix Contact LED Lighting Connectors include several families of PCB terminal blocks and connectors to provide solutions for lights and lighting systems. These lighting connectors include models as short as 5mm high (PTSM) as well as those with spring push-in technology for a toolless design (PTS/PTSA). This Phoenix Contact lighting solutions feature UL and CSA approvals and current carrying capacities up to 10A while supporting wires from 26AWG to 14AWG. Surface-mount and through-hole reflow versions are available, with some terminal blocks including up to 24 positions per connector. Phoenix Contact LED Lighting Connectors are ideal for the automotive and infrastructure industries, wind and solar energy, plus applications in power supplies and transmission / distribution.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
331
Expected 8/24/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,222 € 1,11 €