AA45E-59FKE-R

Phihong
552-AA45E-59FKE-R
AA45E-59FKE-R

Mfr.:

Description:
Wall Mount AC Adapters 45W 5V/3A, 9V/3A, 15V/3A, 20V/2.25A USB Type-C EU Plug

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Europe
Fixed Plugs
90 VAC to 264 VAC
4 Output
45 W
5 VDC
3 A
Industrial
USB Connector
Level VI
AA45
Brand: Phihong
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Output Current-Channel 2: 3 A
Output Current-Channel 3: 2.25 A, 3 A
Output Voltage-Channel 2: 9 VDC
Output Voltage-Channel 3: 15 VDC, 20 VDC
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 48
Subcategory: Power Supplies
Unit Weight: 195 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB-C Charging Adapters

Phihong USB-C™ Charging Adapters adhere to USB power delivery 3.0 standards, ensuring optimal performance and safety. These charging adapters deliver excellent reliability because they are equipped with USB-C receptacles and fortified with overvoltage, overcurrent, short-circuit, and overtemperature protection mechanisms. Phihong USB-C Charging Adapters are suitable for mobile phones, tablets, networking devices, wireless communications, and consumer electronics.

AA45A/AA65A/AA100A Adapters

Phihong AA45A/AA65A/AA100A Adapters feature 45W, 65W, and 100W output power with USB‑C® Power Delivery 3.0 technology. These adapters provide protection features like Over-Voltage (OV), Over-Current (OC), Short Circuit (SC), and Over-Temperature (OT). The AA45A/AA65A/AA100A adapters support a wide AC input range from 90VAC to 264VAC and a 47Hz to 63Hz input frequency range. These adapters provide a high-speed USB-C plug, ensuring safe, optimized performance. The AA45A/AA65A/AA100A adapters' compact and lightweight charger delivers fast, reliable charging for smartphones, laptops, tablets, and networking devices.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 1/29/2027
Factory Lead Time:
67
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,21 € 16,21 €
14,96 € 149,60 €
14,79 € 369,75 €
14,46 € 1.388,16 €