PE517841

Pasternack
28-PE517841
PE517841

Mfr.:

Description:
RF Connectors / Coaxial Connectors 2.4mm Male 2 Hole PCB Narrow Body, 0.0866 Inches End Launch PCB Connector, Solderless

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Connectors / Coaxial Connectors
RF Connector
2.4 mm
Plug (Pin)
50 Ohms
50 GHz
Crimp
Straight
Standard
Body Material: Stainless Steel
Body Style: Straight
Brand: Pasternack
Contact Material: Brass
Contact Plating: Gold
Frequency: 0 Hz to 50 GHz
Insulation Resistance: 5 GOhms
Mating Cycles: 500 Cycles
Maximum Operating Temperature: + 125 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Mounting Type: Flange
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
199,90 € 199,90 €
174,48 € 1.744,80 €
168,22 € 4.205,50 €
166,95 € 8.347,50 €