EZP-V70905LDB

Panasonic
769-EZP-V70905LDB
EZP-V70905LDB

Mfr.:

Description:
Film Capacitors 700VDC, 90.5uF, +-10%, 2-pin type, 37.5mm pitch For industrial & infrastructure

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
9 uF
700 VDC
Radial
Polypropylene (PP)
37.5 mm
41.5 mm
17 mm
Film Capacitors
10 %
2 Pin
15.6 mOhms
34.5 mm
- 40 C
+ 105 C
EZPV-D
Bulk
Brand: Panasonic
Pitch Spacing: 37.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1200
Subcategory: Capacitors
Type: Metallized Film Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EZPV-D Plastic Film Capacitors

Panasonic EZPV-D Plastic Film Capacitors are metallized polypropylene film capacitors designed for DC filtering and DC link circuits. These film capacitors feature low Equivalent Series Resistance (ESR), low loss, high reliability, high safety, and a long product life. The EZPV-D film capacitors are constructed with metalized dielectric electrodes, UL 94V-0 rated plastic case and sealing, and tinned wire terminals. These plastic film capacitors offer ±10% capacitance tolerance and a rated capacitance range of 8μF to 65μF. The EZPV-D plastic film capacitors are AEC-Q200 and RoHS compliant. Typical applications include onboard chargers, AC/DC and DC/DC converters for automotive and solar inverters, wind power generation, industrial power supplies, and inverter circuits in appliances.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.200
Expected 9/14/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,23 € 4,23 €
3,96 € 39,60 €
3,53 € 88,25 €
3,35 € 167,50 €
3,19 € 319,00 €
3,05 € 762,50 €
2,94 € 1.470,00 €
2,85 € 3.420,00 €
2,84 € 6.816,00 €

Similar Products