EYG-R0407ZLAL

Panasonic
667-EYG-R0407ZLAL
EYG-R0407ZLAL

Mfr.:

Description:
Thermal Interface Products 65.5 mmx40 mmx0.25 mm250 W/m-K - 55 C+ 400 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
High Compressible Graphite Sheet
Non-standard
Graphite
250 W/m-K
Gray
- 55 C
+ 400 C
65.5 mm
40 mm
0.25 mm
600 kPa
UL 94 V-0
EYGR
Bulk
Brand: Panasonic
Product Type: Thermal Interface Products
Factory Pack Quantity: 10
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8545900000
USHTS:
8545904000
MXHTS:
8545909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EYG-R GraphiteTIM Pyrolytic Graphite Sheets

Panasonic EYG-R GraphiteTIM Pyrolytic Graphite Sheets (PGS) is comprised of low thermal resistance thermal management material in 250µm and 350µm thickness options. An ideal Thermal Interface Material (TIM) solution, Panasonic EYG-R GraphiteTIM material is designed with high-compressibility characteristics to reduce contact thermal resistance between rough surfaces. EYG-R GraphiteTIM material is easy to install with a one-to-two-step process that is more cost-effective than thermal grease. GraphiteTIM has very high compressibility compared to standard PGS, which reduces thermal resistance by following gap, warpage, and distortion of targets/substrates.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,83 € 6,83 €
6,10 € 61,00 €
5,75 € 115,00 €
5,57 € 278,50 €
5,31 € 531,00 €
5,03 € 1.006,00 €
4,85 € 2.425,00 €
4,68 € 4.680,00 €
4,67 € 9.340,00 €