ECH-U1C121GX5

Panasonic
667-ECH-U1C121GX5
ECH-U1C121GX5

Mfr.:

Description:
Film Capacitors 120pF 16VDC 2% PPS FILM 0603

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
120 pF
16 VDC
SMD/SMT
Polyphenylene Sulfide (PPS)
1.6 mm (0.063 in)
0.8 mm (0.031 in)
Stacked Film Capacitors
2 %
2 Pin
0.7 mm (0.028 in)
0603 (1608 metric)
- 55 C
+ 125 C
ECHU(X)
Reel
Cut Tape
MouseReel
Brand: Panasonic
Product Type: Film Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Stacked Metallized Film Chip Capacitors
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532251000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECHU Series PPS Film Chip Capacitors

Panasonic ECHU Series Capacitors are plastic film capacitors with stacked metallized PPS film as a dielectric. With a simple mold-less construction, the ECHU Series is small (min. 1.6mm x 0.8mm) and withstands 85°C, 85%RH, W.V. x 1.0 for 500 hours. The RoHS compliant Panasonic ECHU Series Capacitors are recommended for time-constant, filtering, oscillation, and resonance.

ECW-U SMD Film Capacitors

Panasonic Electronic Components surface mountable ECW-U Film Capacitors have a stacked metallized PEN film dielectric and are available in 100V, 250V, and 630V. The ECW-U Film Capacitors from Panasonic Electronic Components have a simple moldless construction and offer small size, reflow solder design, operating temperature range of -55°C to +125°C, and RoHS compliance.

Stacked Metallized Film Capacitors

Panasonic Stacked Metallized Film Capacitors small in size and large in capacitance. The low ESR capacitors feature a tight capacitance tolerance with stable capacitance vs frequent voltage. Panasonic Stacked Metallized Film Capacitors are available in a voltage range of 16VDC to 3000VDC and a capacitance range of .0001µF to 6.8µF, depending on the series. Target markets include audio, telecommunication, and lighting.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

In Stock: 4.465

Stock:
4.465 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,233 € 2,33 €
0,21 € 21,00 €
0,17 € 85,00 €
0,158 € 158,00 €
Full Reel (Order in multiples of 4000)
0,15 € 600,00 €
0,124 € 992,00 €
0,122 € 2.928,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.