SFS6-SFD-R

Panasonic Industry
667-SFS6-SFD-R
SFS6-SFD-R

Mfr.:

Description:
Relay Sockets & Fixings Terminal socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Relay Sockets & Fixings
RoHS:  
Relay Sockets
Relay Base
SF
Screw
6 Pole
Brand: Panasonic Industry
Mounting Style: DIN Rail
Product Type: Relay Sockets & Hardware
Series: SFS
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 107 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 63

Stock:
63
Can Dispatch Immediately
On Order:
50
Expected 8/17/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,18 € 21,18 €
21,14 € 211,40 €
19,71 € 394,20 €
17,42 € 871,00 €
17,34 € 1.734,00 €
17,09 € 3.418,00 €
16,95 € 8.475,00 €
1.000 Quote