SFS4-DC18V

Panasonic Industry
769-SFS4-DC18V
SFS4-DC18V

Mfr.:

Description:
Safety Relays 4FormA 2FormB, 18VDC coil, 50x13x24 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Safety Relays
RoHS:  
18 VDC
4 Form A (4PST-NO), 2 Form B (DPST-NC)
Solder Pin
6 A
Through Hole
Slim Safety Relay
Tray
Brand: Panasonic Industry
Product: Safety Relays
Product Type: Safety Relays
Series: SFS
Factory Pack Quantity: 50
Subcategory: Relays
Switching Voltage: 250 VAC, 150 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Safety Relays

Panasonic Industry Safety Relays feature force-guided contacts that meet EN 50205 Class A requirements. These safety relays are available in a wide range of low profiles, voltages, and relay contact form configurations. Panasonic Industry Safety Relays are designed for use with a variety of applications, including emergency stop switches, industrial automation, robots, machine tools, and more.

SFS Slim Type Safety Relays

Panasonic SFS Slim Type Safety Relays feature a 13mm slim profile designed for space-constraint applications, including emergency stop switches, safety valves, and elevator doors. The relays feature 4-pole and 6-pole relay types and 18VDC and 21VDC coil voltage contact arrangements. The SFS series offers a fast response time of less than 8ms and a forcibly guided contact structure. The Panasonic SFS Slim Type Safety Relays are ideal for other versatile applications, including factory safety equipment, medical equipment, and PLC scanners.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 46 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,38 € 21,38 €
19,65 € 196,50 €
18,62 € 465,50 €
15,51 € 775,50 €
15,24 € 1.524,00 €
14,90 € 3.725,00 €
14,65 € 7.325,00 €