SMS-1508MS-2-R

PUI Audio
665-SMS-1508MS-2-R
SMS-1508MS-2-R

Mfr.:

Description:
Speakers & Transducers .8W 800Hz 8 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
800 Hz
87 dBA
8 Ohms
500 mW
Square
SMD/SMT
- 30 C
+ 85 C
15 mm
15 mm
4 mm
Samarium Cobalt (SmCo)
Kapton
Brand: PUI Audio
Dimensions: 13 mm L x 13 mm W x 4 mm H
Height: 4 mm
Height - in: 0.157 in
Height - mm: 4 mm
Length - in: 0.591 in
Length - mm: 15 mm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Speakers & Transducers
Self Resonant Frequency: 1.1 kHz
Series: SMS
Factory Pack Quantity: 600
Subcategory: Audio Devices
Width - in: 0.591 in
Width - mm: 15 mm
Unit Weight: 4,277 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMS Series Surface-Mount Speakers

PUI Audio SMS Series Surface-Mount Speakers offer a 30Ω impedance rating and a maximum of 2.5W input power rating. These speakers feature <5% total harmonic distortion, up to 7mm height, and a surface-mount design. PUI Audio SMS series Surface-Mount speakers operate in a wide temperature range of -40°C to +85°C or +105°C.

In Stock: 62

Stock:
62
Can Dispatch Immediately
On Order:
2.400
Expected 10/5/2026
2.400
Expected 1/11/2027
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,68 € 6,68 €
5,27 € 52,70 €
4,81 € 120,25 €
4,54 € 227,00 €
4,51 € 451,00 €
4,43 € 1.107,50 €
Full Reel (Order in multiples of 600)
4,24 € 2.544,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.