AT-4534-TT-R

PUI Audio
665-AT-4534-TT-R
AT-4534-TT-R

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount TRANSDUCER 12VP-P 110DB 3400HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Transducers
Piezo Transducers
110 dBA
12 V
5.7 mA
Solder Lug
Board Mount
63.6 mm L x 45 mm W x 13.7 mm H
Brand: PUI Audio
Height: 13.7 mm
Length: 63.6 mm
Packaging: Tray
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 25
Subcategory: Audio Devices
Width: 45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8531804090
CNHTS:
8531801000
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,69 € 3,69 €
2,86 € 28,60 €
2,58 € 64,50 €
2,40 € 120,00 €
2,24 € 224,00 €
2,03 € 507,50 €
2,00 € 1.000,00 €