AT-1420-ST-R

PUI Audio
665-AT1420STR
AT-1420-ST-R

Mfr.:

Description:
Speakers & Transducers 1.5VP-P 70MA 6.5 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Brand: PUI Audio
Current Rating: 70 mA
Depth: 7.5 mm
Diameter: 12 mm
Dimensions: 13.8 mm L x 12 mm W x 7.5 mm H
Frequency: 2.048 kHz
Height: 7.5 mm
Impedance: 6.5 Ohms
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: PCB Mount
Packaging: Tray
Product: Transducers
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.048 kHz
Series: AT
Shape: Round
Sound Pressure Level: 80 dBA
Factory Pack Quantity: 100
Subcategory: Audio Devices
Termination Style: Solder Pin
Type: Electromagnetic
Voltage Rating: 1.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8543700000
USHTS:
8531809041
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,49 € 1,49 €
1,14 € 11,40 €
1,03 € 25,75 €
0,963 € 48,15 €
0,886 € 88,60 €
0,792 € 237,60 €
0,752 € 376,00 €
0,713 € 713,00 €