AT-0927-TT-2-R

PUI Audio
665-AT0927TT2R
AT-0927-TT-2-R

Mfr.:

Description:
Speakers & Transducers 3VP-P 70MA 20OHM 86DBA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
PCB Mount
2.73 kHz
86 dBA
20 Ohms
Round
Solder Pin
- 20 C
+ 70 C
9 mm
4 mm
Brand: PUI Audio
Current Rating: 70 mA
Dimensions: 9 mm L x 9 mm W x 4 mm H
Height: 4 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.73 kHz
Series: AT
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 3 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8531807000
CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.746

Stock:
1.746 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,88 € 1,88 €
1,45 € 14,50 €
1,32 € 33,00 €
1,22 € 61,00 €
1,13 € 113,00 €
1,03 € 309,00 €