ASX05404-HD-R

PUI Audio
665-ASX05404-HD-R
ASX05404-HD-R

Mfr.:

Description:
Speakers & Transducers HIGH OUTPUT EXCITER 54MM 20W 4 OHMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Exciter
Adhesive Mount
480 Hz
107 dBA
4 Ohms
20 W
Round
Solder Tab
- 20 C
+ 60 C
53.5 mm
20 mm
Neodymium (Nd)
Brand: PUI Audio
Dimensions: 40 mm L x 40 mm W x 16 mm H
Height: 16 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 450 Hz
Series: ASX
Factory Pack Quantity: 20
Subcategory: Audio Devices
Unit Weight: 114 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASX Exciters

PUI Audio ASX Exciters let users create an invisible audio solution. By coupling the voice coil directly to the inside surface of an object, PUI Audio exciters transform the outer surface into an invisible, protected speaker, seamlessly transmitting vibrations. The design of the ASX series uses the interior of the device as an enclosure and creates an annular seal, ensuring no loss of low-frequency sound. ASX exciters come with robust double-sided tape for secure mounting and are available in sizes from 20mm to 101.6mm, with a frequency range of 5Hz to 20KHz.

High Output ASX Audio Sound eXciters

PUI Audio High Output ASX Audio Sound eXciters are compact, high-powered audio emitters designed to add audio to almost any application, without significant redesign, and without the challenges of conventional speakers. PUI  ASX devices are built on the same principle as speakers, with a permanent magnet and a moving voice coil to generate sound, directly proportional to an audio signal. However, where a speaker relies on the diaphragm to modulate air and make sound, ASX Audio Sound eXciters rely upon the voice coil being coupled directly to the inside surface of an object, transforming that object's outer surface into an invisible, protected speaker by imparting vibration from the exciter's moving mass into the surface.

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
320
Expected 8/7/2026
80
Expected 9/25/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,94 € 23,94 €
19,15 € 191,50 €
18,82 € 376,40 €