AS08304CR-R

PUI Audio
665-AS08304CR-R
AS08304CR-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 7W 4 OHM 85 DB 105 HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Speakers
Weather Resistant
Frame Mount
109 Hz
82 dBA
4 Ohms
7 W
Square
Solder Lug
- 20 C
+ 70 C
59 mm
68 mm
68 mm
45.6 mm
Ferrite
Treated Paper
Brand: PUI Audio
Dimensions: 77 mm L x 77 mm W x 25.5 mm H
Height: 25.5 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 250 Hz
Series: ASO
Factory Pack Quantity: 1
Subcategory: Audio Devices
Unit Weight: 280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS Full Range Point-Source Speakers

PUI Audio AS Full Range Point-Source Speakers are ideal for audio applications where maximum output and high-resolution response are required. There are numerous designs available with ranges from 92dB to 100dB of output at 1m away and 10W to 30W power handling. PUI Audio AS Full Range Point-Source Speakers are weather-resistant and are ideal for audio and siren applications depending on the model.

High Fidelity Speakers

PUI Audio High Fidelity Speakers are an extension of the AS series and include the AS08304CR-R, AS08308CR-R, and AS06606SR-R speaker. The AS08304CR-R and AS08308CR-R speakers feature a 15W max power handling, an ultra-wide frequency response, and a magnetically shielded motor to prevent stray magnetic fields. The AS06606SR-R has a 30W max power handling, a silk dome diaphragm, and is capable of over 100dB of output at 1 meter. PUI Audio High Fidelity Speakers are ideal for high fidelity audio reproduction and siren applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,51 € 12,51 €
9,70 € 97,00 €
8,81 € 220,25 €
8,06 € 403,00 €
7,65 € 765,00 €