AS07004PO-R

PUI Audio
665-AS07004POR
AS07004PO-R

Mfr.:

Description:
Speakers & Transducers 2W 4 OHM 86DBA 300HZ PAPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Frame Mount
300 Hz
86 dBA
4 Ohms
2 W
Oval
Solder Eyelet
- 20 C
+ 60 C
70 mm
30.5 mm
23 mm
Neodymium Iron Boron (NdFeB)
Paper
Brand: PUI Audio
Dimensions: 66.3 mm L x 66.3 mm W x 29 mm H
Height: 29 mm
Height - in: 0.906 in
Height - mm: 23 mm
Length - in: 2.756 in
Length - mm: 70 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 230 Hz
Series: AS
Factory Pack Quantity: 25
Subcategory: Audio Devices
Width - in: 1.201 in
Width - mm: 30.5 mm
Unit Weight: 40,203 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 199

Stock:
199
Can Dispatch Immediately
On Order:
75
Expected 7/31/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,25 € 4,25 €
3,56 € 35,60 €
3,24 € 81,00 €
2,98 € 149,00 €
2,78 € 278,00 €
2,55 € 637,50 €
2,51 € 1.255,00 €