AS06608PS-2-R

PUI Audio
665-AS06608PS2R
AS06608PS-2-R

Mfr.:

Description:
Speakers & Transducers .5W 8 OHM 94DBA 300HZ PAPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Frame Mount
300 Hz
94 dBA
8 Ohms
500 mW
Round
Solder Eyelet
- 20 C
+ 55 C
60 mm
66 mm
66 mm
21 mm
Aluminum Nickel Cobalt (AlNiCo)
Paper
Brand: PUI Audio
Dimensions: 66 mm L x 66 mm W x 12.3 mm H
Height: 12.3 mm
Length - in: 2.598 in
Length - mm: 66 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 380 Hz
Series: AS
Factory Pack Quantity: 200
Subcategory: Audio Devices
Width - in: 2.598 in
Width - mm: 66 mm
Unit Weight: 56,374 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 127

Stock:
127
Can Dispatch Immediately
On Order:
200
Expected 8/24/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,19 € 5,19 €
4,21 € 42,10 €
3,91 € 97,75 €
3,64 € 182,00 €
3,47 € 347,00 €
3,42 € 684,00 €